
E3K327122403 | |
|---|---|
DigiKey Part Number | 283-E3K327122403TR-ND - Tape & Reel (TR) 283-E3K327122403CT-ND - Cut Tape (CT) 283-E3K327122403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327122403 |
Description | CRYSTAL 3215 32.768KHZ 12.5PF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3K327121408 | Eaton - Electronics Division | 2,650 | 283-E3K327121408CT-ND | Fr.0.31000 | Parametric Equivalent |
| 12.87158 | Geyer Electronic America, Inc. | 5,629 | 4983-12.87158CT-ND | Fr.0.51000 | Parametric Equivalent |
| 9HT10-32.768KDZF-T | TXC CORPORATION | 15,068 | 887-1504-1-ND | Fr.0.61000 | Parametric Equivalent |
| 9HT10-32.768KEZF-T | TXC CORPORATION | 26,123 | 887-1507-1-ND | Fr.0.61000 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | Micro Crystal AG | 39,895 | 2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND | Fr.0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.26800 | Fr.2.68 |
| 25 | Fr.0.25360 | Fr.6.34 |
| 50 | Fr.0.24320 | Fr.12.16 |
| 100 | Fr.0.23320 | Fr.23.32 |
| 250 | Fr.0.22044 | Fr.55.11 |
| 500 | Fr.0.21132 | Fr.105.66 |
| 1,000 | Fr.0.20259 | Fr.202.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20782 | Fr.623.46 |
| 6,000 | Fr.0.19923 | Fr.1,195.38 |
| 9,000 | Fr.0.19437 | Fr.1,749.33 |
| 15,000 | Fr.0.18842 | Fr.2,826.30 |
| 21,000 | Fr.0.18460 | Fr.3,876.60 |
| 30,000 | Fr.0.18063 | Fr.5,418.90 |
| 36,000 | Fr.0.17864 | Fr.6,431.04 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |



