26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X260101G01

DigiKey Part Number
283-E3X260101G01TR-ND - Tape & Reel (TR)
283-E3X260101G01CT-ND - Cut Tape (CT)
283-E3X260101G01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X260101G01
Description
CRYSTAL 3225 26MHZ 10PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.12500Fr.1.25
25Fr.0.11840Fr.2.96
50Fr.0.11360Fr.5.68
100Fr.0.10880Fr.10.88
250Fr.0.10296Fr.25.74
500Fr.0.09868Fr.49.34
1,000Fr.0.09460Fr.94.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11131Fr.333.93
6,000Fr.0.10671Fr.640.26
9,000Fr.0.10410Fr.936.90
15,000Fr.0.10091Fr.1,513.65
21,000Fr.0.09887Fr.2,076.27
30,000Fr.0.09674Fr.2,902.20
36,000Fr.0.09567Fr.3,444.12
72,000Fr.0.09172Fr.6,603.84
75,000Fr.0.09149Fr.6,861.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134