
E5X200182Y02 | |
|---|---|
DigiKey Part Number | 283-E5X200182Y02TR-ND - Tape & Reel (TR) 283-E5X200182Y02CT-ND - Cut Tape (CT) 283-E5X200182Y02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X200182Y02 |
Description | CRYSTAL 5032 20MHZ 18PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.60100 | Fr.6.01 |
| 25 | Fr.0.56880 | Fr.14.22 |
| 50 | Fr.0.54520 | Fr.27.26 |
| 100 | Fr.0.52260 | Fr.52.26 |
| 250 | Fr.0.49412 | Fr.123.53 |
| 500 | Fr.0.47370 | Fr.236.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.49677 | Fr.496.77 |
| 2,000 | Fr.0.47624 | Fr.952.48 |
| 3,000 | Fr.0.46462 | Fr.1,393.86 |
| 5,000 | Fr.0.45041 | Fr.2,252.05 |
| 7,000 | Fr.0.44129 | Fr.3,089.03 |
| 10,000 | Fr.0.43182 | Fr.4,318.20 |
| 12,000 | Fr.0.42706 | Fr.5,124.72 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

