
E9X240081ZA2 | |
|---|---|
DigiKey Part Number | 283-E9X240081ZA2TR-ND - Tape & Reel (TR) 283-E9X240081ZA2CT-ND - Cut Tape (CT) 283-E9X240081ZA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X240081ZA2 |
Description | CRYSTAL 2016 24MHZ 08PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1E-24.000-8-1050-A-X1-R | Aker Technology Corp | 975 | 3997-C1E-24.000-8-1050-A-X1-RCT-ND | Fr.0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.78800 | Fr.7.88 |
| 25 | Fr.0.74520 | Fr.18.63 |
| 50 | Fr.0.71440 | Fr.35.72 |
| 100 | Fr.0.68470 | Fr.68.47 |
| 250 | Fr.0.64752 | Fr.161.88 |
| 500 | Fr.0.62076 | Fr.310.38 |
| 1,000 | Fr.0.59510 | Fr.595.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.58444 | Fr.1,753.32 |
| 6,000 | Fr.0.56032 | Fr.3,361.92 |
| 9,000 | Fr.0.54669 | Fr.4,920.21 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

