
E9X240121ZA1 | |
|---|---|
DigiKey Part Number | 283-E9X240121ZA1TR-ND - Tape & Reel (TR) 283-E9X240121ZA1CT-ND - Cut Tape (CT) 283-E9X240121ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X240121ZA1 |
Description | CRYSTAL 2016 24MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.31300 | Fr.3.13 |
| 25 | Fr.0.29640 | Fr.7.41 |
| 50 | Fr.0.28400 | Fr.14.20 |
| 100 | Fr.0.27230 | Fr.27.23 |
| 250 | Fr.0.25748 | Fr.64.37 |
| 500 | Fr.0.24682 | Fr.123.41 |
| 1,000 | Fr.0.23661 | Fr.236.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.59561 | Fr.1,786.83 |
| 6,000 | Fr.0.57103 | Fr.3,426.18 |
| 9,000 | Fr.0.55713 | Fr.5,014.17 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

