
E9X271101X01 | |
|---|---|
DigiKey Part Number | 283-E9X271101X01TR-ND - Tape & Reel (TR) 283-E9X271101X01CT-ND - Cut Tape (CT) 283-E9X271101X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X271101X01 |
Description | CRYSTAL 2016 27.12MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.1 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.1 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 25 | Fr.0.11840 | Fr.2.96 |
| 50 | Fr.0.11360 | Fr.5.68 |
| 100 | Fr.0.10880 | Fr.10.88 |
| 250 | Fr.0.10296 | Fr.25.74 |
| 500 | Fr.0.09868 | Fr.49.34 |
| 1,000 | Fr.0.09460 | Fr.94.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11535 | Fr.346.05 |
| 6,000 | Fr.0.11058 | Fr.663.48 |
| 9,000 | Fr.0.10788 | Fr.970.92 |
| 15,000 | Fr.0.10458 | Fr.1,568.70 |
| 21,000 | Fr.0.10245 | Fr.2,151.45 |
| 30,000 | Fr.0.10025 | Fr.3,007.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

