40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X400101ZA2

DigiKey Part Number
283-E9X400101ZA2TR-ND - Tape & Reel (TR)
283-E9X400101ZA2CT-ND - Cut Tape (CT)
283-E9X400101ZA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X400101ZA2
Description
CRYSTAL 2016 40MHZ 10PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.31300Fr.3.13
25Fr.0.29640Fr.7.41
50Fr.0.28400Fr.14.20
100Fr.0.27230Fr.27.23
250Fr.0.25748Fr.64.37
500Fr.0.24682Fr.123.41
1,000Fr.0.23661Fr.236.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.24241Fr.727.23
6,000Fr.0.23239Fr.1,394.34
9,000Fr.0.22672Fr.2,040.48
15,000Fr.0.21978Fr.3,296.70
21,000Fr.0.21533Fr.4,521.93
30,000Fr.0.21071Fr.6,321.30
36,000Fr.0.20839Fr.7,502.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916