
E9X480101ZA1 | |
|---|---|
DigiKey Part Number | 283-E9X480101ZA1TR-ND - Tape & Reel (TR) 283-E9X480101ZA1CT-ND - Cut Tape (CT) 283-E9X480101ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X480101ZA1 |
Description | CRYSTAL 2016 48MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-48.000MHZ-1Z-T | Abracon LLC | 1,257 | 535-15264-1-ND | Fr.0.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.31300 | Fr.3.13 |
| 25 | Fr.0.29640 | Fr.7.41 |
| 50 | Fr.0.28400 | Fr.14.20 |
| 100 | Fr.0.27230 | Fr.27.23 |
| 250 | Fr.0.25748 | Fr.64.37 |
| 500 | Fr.0.24682 | Fr.123.41 |
| 1,000 | Fr.0.23661 | Fr.236.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24241 | Fr.727.23 |
| 6,000 | Fr.0.23239 | Fr.1,394.34 |
| 9,000 | Fr.0.22672 | Fr.2,040.48 |
| 15,000 | Fr.0.21978 | Fr.3,296.70 |
| 21,000 | Fr.0.21533 | Fr.4,521.93 |
| 30,000 | Fr.0.21071 | Fr.6,321.30 |
| 36,000 | Fr.0.20839 | Fr.7,502.04 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

