15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V1308-1050-R

DigiKey Part Number
283-ECSTA1V1308-1050-RTR-ND - Tape & Reel (TR)
283-ECSTA1V1308-1050-RCT-ND - Cut Tape (CT)
283-ECSTA1V1308-1050-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V1308-1050-R
Description
CURR SENSE XFMR 50:1 15A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
15 A
Inductance
1.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
50:1
Current Ratio
-
DC Resistance (DCR)
3.9mOhm Primary, 650mOhm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.433" W (13.00mm x 11.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.76000Fr.3.76
10Fr.3.39200Fr.33.92
25Fr.3.25480Fr.81.37
50Fr.3.15480Fr.157.74
100Fr.3.05720Fr.305.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350Fr.3.03157Fr.1,061.05
700Fr.2.93651Fr.2,055.56
1,050Fr.2.88210Fr.3,026.20
1,750Fr.2.81483Fr.4,925.95
2,450Fr.2.77129Fr.6,789.66
Manufacturers Standard Package
Unit Price without VAT:Fr.3.76000
Unit Price with VAT:Fr.4.06456