EFDKA90K205D042LHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.55827
Datasheet
New Product
EFDKA1BK125D032LHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKA90K205D042LHT

DigiKey Part Number
283-EFDKA90K205D042LHT-ND
Manufacturer
Manufacturer Product Number
EFDKA90K205D042LHT
Description
CAP FILM 2UF AUTO 900VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
19.7 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.898" (22.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
690Fr.0.67254Fr.464.05
Unit Price without VAT:Fr.0.67254
Unit Price with VAT:Fr.0.72702