
EHCSA063M1511016T | |
|---|---|
DigiKey Part Number | 283-EHCSA063M1511016TTR-ND - Tape & Reel (TR) 283-EHCSA063M1511016TCT-ND - Cut Tape (CT) 283-EHCSA063M1511016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA063M1511016T |
Description | CAP HYBRID ALUM POLY 1016 63V 15 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.09000 | Fr.2.09 |
| 10 | Fr.1.38700 | Fr.13.87 |
| 50 | Fr.1.09520 | Fr.54.76 |
| 100 | Fr.1.00300 | Fr.100.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.93475 | Fr.186.95 |
| 400 | Fr.0.87038 | Fr.348.15 |
| 600 | Fr.0.83790 | Fr.502.74 |
| 1,000 | Fr.0.80170 | Fr.801.70 |
| 1,400 | Fr.0.78042 | Fr.1,092.59 |
| 2,000 | Fr.0.75986 | Fr.1,519.72 |
| Unit Price without VAT: | Fr.2.09000 |
|---|---|
| Unit Price with VAT: | Fr.2.25929 |

