1.5 µH Shielded Molded Inductor 10.5 A 11.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 10.5 A 11.2mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0503-1R5-R

DigiKey Part Number
283-EXL1V0503-1R5-RTR-ND - Tape & Reel (TR)
283-EXL1V0503-1R5-RCT-ND - Cut Tape (CT)
283-EXL1V0503-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0503-1R5-R
Description
FIXED IND 1.5UH 10.5A 11.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 10.5 A 11.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
11.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.42200Fr.4.22
100Fr.0.34680Fr.34.68
1,000Fr.0.28522Fr.285.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.30361Fr.607.22
4,000Fr.0.28632Fr.1,145.28
6,000Fr.0.27668Fr.1,660.08
10,000Fr.0.26500Fr.2,650.00
14,000Fr.0.25759Fr.3,606.26
20,000Fr.0.24997Fr.4,999.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131