Eaton-EXL1V-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-EXL1V-series

EXL1V0503-R16-R

DigiKey Part Number
283-EXL1V0503-R16-RTR-ND - Tape & Reel (TR)
283-EXL1V0503-R16-RCT-ND - Cut Tape (CT)
283-EXL1V0503-R16-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0503-R16-R
Description
FIXED IND 160NH 22.2A 2.33 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160 nH Shielded Molded Inductor 22.2 A 2.33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
160 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
2.33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.42700Fr.4.27
100Fr.0.35100Fr.35.10
1,000Fr.0.28868Fr.288.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.28583Fr.571.66
4,000Fr.0.26955Fr.1,078.20
6,000Fr.0.26047Fr.1,562.82
10,000Fr.0.24947Fr.2,494.70
14,000Fr.0.24249Fr.3,394.86
20,000Fr.0.23532Fr.4,706.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212