EXL1V1010-5R6-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: Fr.1.61237
Datasheet
Eaton-EXL1V-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXL1V1010-5R6-R

DigiKey Part Number
283-EXL1V1010-5R6-RTR-ND - Tape & Reel (TR)
283-EXL1V1010-5R6-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXL1V1010-5R6-R
Description
INDUCTOR MOLDED 5.6UH 21.2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.6A
Shielding
Shielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.1.40713Fr.422.14
Manufacturers Standard Package
Unit Price without VAT:Fr.1.40713
Unit Price with VAT:Fr.1.52111