
FP1008R7-R100-R | |
---|---|
DigiKey Part Number | 283-5225-2-ND - Tape & Reel (TR) 283-5225-1-ND - Cut Tape (CT) 283-5225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R7-R100-R |
Description | FIXED IND 100NH 72A 0.12MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 72 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.67000 | Fr.1.67 |
10 | Fr.1.37600 | Fr.13.76 |
100 | Fr.1.13160 | Fr.113.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | Fr.1.05643 | Fr.422.57 |
800 | Fr.0.99623 | Fr.796.98 |
1,200 | Fr.0.96266 | Fr.1,155.19 |
2,000 | Fr.0.92203 | Fr.1,844.06 |
2,800 | Fr.0.89623 | Fr.2,509.44 |
4,000 | Fr.0.86970 | Fr.3,478.80 |
Unit Price without VAT: | Fr.1.67000 |
---|---|
Unit Price with VAT: | Fr.1.80527 |