
HCM1A2213V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A2213V2-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-3R3-R |
Description | FIXED IND 3.3UH 34A 1.77 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 34 A 1.77mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.77mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current - Saturation (Isat) 41A | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.30000 | Fr.8.30 |
| 10 | Fr.6.83000 | Fr.68.30 |
| 25 | Fr.6.32000 | Fr.158.00 |
| 50 | Fr.5.95920 | Fr.297.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.5.61970 | Fr.561.97 |
| 200 | Fr.5.30000 | Fr.1,060.00 |
| 300 | Fr.5.12173 | Fr.1,536.52 |
| 500 | Fr.4.90592 | Fr.2,452.96 |
| 700 | Fr.4.80059 | Fr.3,360.41 |
| Unit Price without VAT: | Fr.8.30000 |
|---|---|
| Unit Price with VAT: | Fr.8.97230 |

