5.6 µH Shielded Drum Core, Wirewound Inductor 4.3 A 70.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 4.3 A 70.6mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0503-5R6-R

DigiKey Part Number
283-4526-2-ND - Tape & Reel (TR)
283-4526-1-ND - Cut Tape (CT)
283-4526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0503-5R6-R
Description
FIXED IND 5.6UH 4.3A 70.6 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 4.3 A 70.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
70.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,320
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.50800Fr.5.08
25Fr.0.46960Fr.11.74
50Fr.0.44300Fr.22.15
100Fr.0.41760Fr.41.76
250Fr.0.38636Fr.96.59
500Fr.0.36430Fr.182.15
1,000Fr.0.34514Fr.345.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.34011Fr.680.22
4,000Fr.0.32075Fr.1,283.00
6,000Fr.0.30995Fr.1,859.70
10,000Fr.0.29688Fr.2,968.80
14,000Fr.0.28858Fr.4,040.12
20,000Fr.0.28198Fr.5,639.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022