200 nH Shielded Drum Core, Wirewound Inductor 32 A 0.72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 nH Shielded Drum Core, Wirewound Inductor 32 A 0.72mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1104-R20-R

DigiKey Part Number
283-4593-2-ND - Tape & Reel (TR)
283-4593-1-ND - Cut Tape (CT)
283-4593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-R20-R
Description
FIXED IND 200NH 32A 0.72 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 nH Shielded Drum Core, Wirewound Inductor 32 A 0.72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
0.72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.87000Fr.8.70
25Fr.0.80480Fr.20.12
50Fr.0.75880Fr.37.94
100Fr.0.71550Fr.71.55
250Fr.0.66192Fr.165.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850Fr.0.68996Fr.586.47
1,700Fr.0.65069Fr.1,106.17
2,550Fr.0.62878Fr.1,603.39
4,250Fr.0.60226Fr.2,559.61
5,950Fr.0.58542Fr.3,483.25
8,500Fr.0.57083Fr.4,852.05
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586