HCMA1104 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCMA1104 Series
Eaton Automotive Electronics Solutions

HCMA1104-R36-R

DigiKey Part Number
283-4594-2-ND - Tape & Reel (TR)
283-4594-1-ND - Cut Tape (CT)
283-4594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-R36-R
Description
FIXED IND 360NH 30A 1.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
360 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.13000Fr.1.13
10Fr.0.92500Fr.9.25
25Fr.0.85600Fr.21.40
50Fr.0.80680Fr.40.34
100Fr.0.76080Fr.76.08
250Fr.0.70384Fr.175.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850Fr.0.66625Fr.566.31
1,700Fr.0.62831Fr.1,068.13
2,550Fr.0.60715Fr.1,548.23
4,250Fr.0.58154Fr.2,471.54
5,950Fr.0.56528Fr.3,363.42
8,500Fr.0.54855Fr.4,662.68
Manufacturers Standard Package
Unit Price without VAT:Fr.1.13000
Unit Price with VAT:Fr.1.22153