


HCMA1305-R47-R | |
|---|---|
DigiKey Part Number | 283-4562-2-ND - Tape & Reel (TR) 283-4562-1-ND - Cut Tape (CT) 283-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-R47-R |
Description | FIXED IND 470NH 38A 0.92 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.1.01000 | Fr.10.10 |
| 25 | Fr.0.93400 | Fr.23.35 |
| 50 | Fr.0.88080 | Fr.44.04 |
| 100 | Fr.0.83040 | Fr.83.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.77523 | Fr.310.09 |
| 800 | Fr.0.73103 | Fr.584.82 |
| 1,200 | Fr.0.70638 | Fr.847.66 |
| 2,000 | Fr.0.67653 | Fr.1,353.06 |
| 2,800 | Fr.0.65759 | Fr.1,841.25 |
| 4,000 | Fr.0.63810 | Fr.2,552.40 |
| 10,000 | Fr.0.60522 | Fr.6,052.20 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

