


HCMA1707-150-R | |
|---|---|
DigiKey Part Number | 283-4567-2-ND - Tape & Reel (TR) 283-4567-1-ND - Cut Tape (CT) 283-4567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-150-R |
Description | FIXED IND 15UH 12A 15.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 12 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.41000 | Fr.2.41 |
| 10 | Fr.1.97900 | Fr.19.79 |
| 25 | Fr.1.83080 | Fr.45.77 |
| 50 | Fr.1.72620 | Fr.86.31 |
| 100 | Fr.1.62760 | Fr.162.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.1.62069 | Fr.567.24 |
| 700 | Fr.1.52844 | Fr.1,069.91 |
| 1,050 | Fr.1.47700 | Fr.1,550.85 |
| 1,750 | Fr.1.41471 | Fr.2,475.74 |
| 2,450 | Fr.1.37518 | Fr.3,369.19 |
| 3,500 | Fr.1.35585 | Fr.4,745.48 |
| Unit Price without VAT: | Fr.2.41000 |
|---|---|
| Unit Price with VAT: | Fr.2.60521 |

