
MCL1608V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-4R7-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-4R7-RCT-ND - Cut Tape (CT) 283-MCL1608V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-4R7-R |
Description | FIXED IND 4.7NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 100 | Fr.0.05020 | Fr.5.02 |
| 1,000 | Fr.0.04134 | Fr.41.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05308 | Fr.212.32 |
| 8,000 | Fr.0.05005 | Fr.400.40 |
| 12,000 | Fr.0.04836 | Fr.580.32 |
| 20,000 | Fr.0.04631 | Fr.926.20 |
| 28,000 | Fr.0.04501 | Fr.1,260.28 |
| 40,000 | Fr.0.04367 | Fr.1,746.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

