


MFBA2V1608-121-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608-121-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-121-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-121-R |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 25 | Fr.0.03120 | Fr.0.78 |
| 50 | Fr.0.02780 | Fr.1.39 |
| 100 | Fr.0.02500 | Fr.2.50 |
| 250 | Fr.0.02156 | Fr.5.39 |
| 500 | Fr.0.01922 | Fr.9.61 |
| 1,000 | Fr.0.01706 | Fr.17.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01387 | Fr.55.48 |
| 8,000 | Fr.0.01206 | Fr.96.48 |
| 12,000 | Fr.0.01106 | Fr.132.72 |
| 20,000 | Fr.0.01004 | Fr.200.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


