
| UP5S-220-R | |
|---|---|
| DigiKey Part Number | 283-UP5S-220-RTR-ND - Tape & Reel (TR) 283-UP5S-220-RCT-ND - Cut Tape (CT) 283-UP5S-220-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UP5S-220-R | 
| Description | FIXED IND 22UH 3.15A 45 MOHM SMD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µH Shielded Wirewound Inductor 3.15 A 45mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 22 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.05A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 45mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 15MHz | |
| Ratings | - | |
| Operating Temperature | -25°C ~ 85°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.724" L x 0.591" W (18.40mm x 15.00mm) | |
| Height - Seated (Max) | 0.295" (7.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 | 
| 10 | Fr.1.79500 | Fr.17.95 | 
| 100 | Fr.1.47660 | Fr.147.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.1.43460 | Fr.358.65 | 
| 500 | Fr.1.35284 | Fr.676.42 | 
| 750 | Fr.1.30723 | Fr.980.42 | 
| 1,250 | Fr.1.25204 | Fr.1,565.05 | 
| 1,750 | Fr.1.21699 | Fr.2,129.73 | 
| 2,500 | Fr.1.18095 | Fr.2,952.38 | 
| 6,250 | Fr.1.14493 | Fr.7,155.81 | 
| Unit Price without VAT: | Fr.2.18000 | 
|---|---|
| Unit Price with VAT: | Fr.2.35658 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland