110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0603R1100FB

DigiKey Part Number
283-MFL0603R1100FBTR-ND - Tape & Reel (TR)
283-MFL0603R1100FBCT-ND - Cut Tape (CT)
283-MFL0603R1100FBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0603R1100FB
Description
RES 0.11 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09300Fr.0.93
25Fr.0.07800Fr.1.95
50Fr.0.06860Fr.3.43
100Fr.0.06070Fr.6.07
250Fr.0.05208Fr.13.02
500Fr.0.04666Fr.23.33
1,000Fr.0.04206Fr.42.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04688Fr.234.40
10,000Fr.0.04329Fr.432.90
15,000Fr.0.04144Fr.621.60
25,000Fr.0.03935Fr.983.75
35,000Fr.0.03811Fr.1,333.85
50,000Fr.0.03689Fr.1,844.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215