500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA1206R5000FS

DigiKey Part Number
283-MFLA1206R5000FSTR-ND - Tape & Reel (TR)
283-MFLA1206R5000FSCT-ND - Cut Tape (CT)
283-MFLA1206R5000FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA1206R5000FS
Description
RES 0.5 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE1206R500FKEAVishay Dale51,745541-4389-1-NDFr.0.20000Similar
In-Stock: 37,888
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.14100Fr.1.41
25Fr.0.11880Fr.2.97
50Fr.0.10500Fr.5.25
100Fr.0.09320Fr.9.32
250Fr.0.08040Fr.20.10
500Fr.0.07234Fr.36.17
1,000Fr.0.06547Fr.65.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05592Fr.279.60
10,000Fr.0.05173Fr.517.30
15,000Fr.0.04957Fr.743.55
25,000Fr.0.04714Fr.1,178.50
35,000Fr.0.04568Fr.1,598.80
50,000Fr.0.04426Fr.2,213.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782