

MLVA04V18C085 | |
|---|---|
DigiKey Part Number | 283-2993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA04V18C085 |
Description | VARISTOR 22V 20A 0402 |
Customer Reference | |
Detailed Description | 22 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 17.6 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |




