18 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC13V012C1700

DigiKey Part Number
283-MLVC13V012C1700TR-ND - Tape & Reel (TR)
283-MLVC13V012C1700CT-ND - Cut Tape (CT)
283-MLVC13V012C1700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC13V012C1700
Description
VARISTOR 18V 300A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
8.5 V
Maximum DC Volts
12 V
Varistor Voltage (Min)
15.3 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
20.7 V
Current - Surge
300 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
1700 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.41400Fr.4.14
25Fr.0.37240Fr.9.31
100Fr.0.32560Fr.32.56
250Fr.0.30332Fr.75.83
500Fr.0.28996Fr.144.98
1,000Fr.0.27893Fr.278.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28672Fr.860.16
6,000Fr.0.27963Fr.1,677.78
9,000Fr.0.27608Fr.2,484.72
15,000Fr.0.27214Fr.4,082.10
21,000Fr.0.26984Fr.5,666.64
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698