70V05S12PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.30.50741
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 12 ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V05S12PF

DigiKey Part Number
800-70V05S12PF-ND
Manufacturer
Manufacturer Product Number
70V05S12PF
Description
IC SRAM 64KBIT PARALLEL 64TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 12 ns 64-TQFP (14x14)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
12 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Dual Port, Asynchronous
Package / Case
Memory Size
Supplier Device Package
64-TQFP (14x14)
Memory Organization
8K x 8
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70V05L15JGRenesas Electronics Corporation070V05L15JG-NDFr.30.50741MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types