MFR Recommended
Similar

MPI2010V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPI2010V1-1R0-RTR-ND - Tape & Reel (TR) 283-MPI2010V1-1R0-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPI2010V1-1R0-R |
Description | FIXED IND 1UH 3.3A 62 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.3 A 62mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2010 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |



