



MFLA1206R5000FS | |
|---|---|
DigiKey Part Number | 283-MFLA1206R5000FSTR-ND - Tape & Reel (TR) 283-MFLA1206R5000FSCT-ND - Cut Tape (CT) 283-MFLA1206R5000FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA1206R5000FS |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R500FKEA | Vishay Dale | 51,695 | 541-4389-1-ND | Fr.0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 25 | Fr.0.11880 | Fr.2.97 |
| 50 | Fr.0.10500 | Fr.5.25 |
| 100 | Fr.0.09320 | Fr.9.32 |
| 250 | Fr.0.08040 | Fr.20.10 |
| 500 | Fr.0.07234 | Fr.36.17 |
| 1,000 | Fr.0.06547 | Fr.65.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05592 | Fr.279.60 |
| 10,000 | Fr.0.05173 | Fr.517.30 |
| 15,000 | Fr.0.04957 | Fr.743.55 |
| 25,000 | Fr.0.04714 | Fr.1,178.50 |
| 35,000 | Fr.0.04568 | Fr.1,598.80 |
| 50,000 | Fr.0.04426 | Fr.2,213.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

