


| P4SMA27A | |
|---|---|
| DigiKey Part Number | 283-P4SMA27ATR-ND - Tape & Reel (TR) 283-P4SMA27ACT-ND - Cut Tape (CT) 283-P4SMA27ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA27A | 
| Description | TVS DIODE 23.1VWM 37.5VC SMA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount SMA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 23.1V | |
| Voltage - Breakdown (Min) | 25.7V | |
| Voltage - Clamping (Max) @ Ipp | 37.5V | |
| Current - Peak Pulse (10/1000µs) | 10.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 | 
| 10 | Fr.0.24400 | Fr.2.44 | 
| 100 | Fr.0.15420 | Fr.15.42 | 
| 500 | Fr.0.11552 | Fr.57.76 | 
| 1,000 | Fr.0.10299 | Fr.102.99 | 
| 2,000 | Fr.0.09244 | Fr.184.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.08100 | Fr.405.00 | 
| 10,000 | Fr.0.07392 | Fr.739.20 | 
| Unit Price without VAT: | Fr.0.40000 | 
|---|---|
| Unit Price with VAT: | Fr.0.43240 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland