


| P6SMB540A | |
|---|---|
| DigiKey Part Number | 283-P6SMB540ATR-ND - Tape & Reel (TR) 283-P6SMB540ACT-ND - Cut Tape (CT) 283-P6SMB540ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB540A | 
| Description | TVS DIODE 460VWM 740VC SMB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 460V | |
| Voltage - Breakdown (Min) | 513V | |
| Voltage - Clamping (Max) @ Ipp | 740V | |
| Current - Peak Pulse (10/1000µs) | 800mA | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 | 
| 10 | Fr.0.42200 | Fr.4.22 | 
| 100 | Fr.0.29280 | Fr.29.28 | 
| 500 | Fr.0.22880 | Fr.114.40 | 
| 1,000 | Fr.0.18560 | Fr.185.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 201,000 | Fr.0.15915 | Fr.31,989.15 | 
| Unit Price without VAT: | Fr.0.49000 | 
|---|---|
| Unit Price with VAT: | Fr.0.52969 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland