



PTSLR12066V175 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V175TR-ND - Tape & Reel (TR) 283-PTSLR12066V175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V175 |
Description | PTC RESET FUSE 6V 1.75A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 45 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28446 | Fr.711.15 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |

