



PTSLR08056V175 | |
|---|---|
DigiKey Part Number | 283-PTSLR08056V175TR-ND - Tape & Reel (TR) 283-PTSLR08056V175CT-ND - Cut Tape (CT) 283-PTSLR08056V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08056V175 |
Description | PTC RESET FUSE 6V 1.75A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 600 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 55 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.75 A | Thickness (Max) 0.035" (0.88mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L175SLYR | Littelfuse Inc. | 10,688 | F5779CT-ND | Fr.1.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 5 | Fr.0.57400 | Fr.2.87 |
| 10 | Fr.0.53000 | Fr.5.30 |
| 50 | Fr.0.43940 | Fr.21.97 |
| 100 | Fr.0.40540 | Fr.40.54 |
| 250 | Fr.0.36440 | Fr.91.10 |
| 500 | Fr.0.33608 | Fr.168.04 |
| 1,000 | Fr.0.30984 | Fr.309.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.32556 | Fr.1,302.24 |
| 8,000 | Fr.0.29961 | Fr.2,396.88 |
| 12,000 | Fr.0.28530 | Fr.3,423.60 |
| 20,000 | Fr.0.28336 | Fr.5,667.20 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |


