



PTSLR18126V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V300TR-ND - Tape & Reel (TR) 283-PTSLR18126V300CT-ND - Cut Tape (CT) 283-PTSLR18126V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V300 |
Description | PTC RESET FUSE 6V 3A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6.2 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 21 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 5 | Fr.0.93200 | Fr.4.66 |
| 10 | Fr.0.86100 | Fr.8.61 |
| 50 | Fr.0.71400 | Fr.35.70 |
| 100 | Fr.0.65890 | Fr.65.89 |
| 250 | Fr.0.59212 | Fr.148.03 |
| 500 | Fr.0.54600 | Fr.273.00 |
| 1,000 | Fr.0.50326 | Fr.503.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.50764 | Fr.1,015.28 |
| 4,000 | Fr.0.46737 | Fr.1,869.48 |
| 6,000 | Fr.0.44516 | Fr.2,670.96 |
| 10,000 | Fr.0.42100 | Fr.4,210.00 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |


