

PTSLR12066V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V300TR-ND - Tape & Reel (TR) 283-PTSLR12066V300CT-ND - Cut Tape (CT) 283-PTSLR12066V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V300 |
Description | PTC RESET FUSE 6V 3A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 26 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 5 | Fr.0.39000 | Fr.1.95 |
| 10 | Fr.0.36000 | Fr.3.60 |
| 50 | Fr.0.29880 | Fr.14.94 |
| 100 | Fr.0.27560 | Fr.27.56 |
| 250 | Fr.0.24776 | Fr.61.94 |
| 500 | Fr.0.22852 | Fr.114.26 |
| 1,000 | Fr.0.21073 | Fr.210.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.19865 | Fr.496.62 |
| 5,000 | Fr.0.18298 | Fr.914.90 |
| 7,500 | Fr.0.17434 | Fr.1,307.55 |
| 12,500 | Fr.0.16398 | Fr.2,049.75 |
| 17,500 | Fr.0.15746 | Fr.2,755.55 |
| 25,000 | Fr.0.15420 | Fr.3,855.00 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |


