

SMDJ18AH | |
---|---|
DigiKey Part Number | 283-SMDJ18AHTR-ND - Tape & Reel (TR) 283-SMDJ18AHCT-ND - Cut Tape (CT) 283-SMDJ18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18AH |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
204,000 | Fr.0.27800 | Fr.56,712.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.25000 | Fr.1.25 |
10 | Fr.0.78700 | Fr.7.87 |
100 | Fr.0.52340 | Fr.52.34 |
500 | Fr.0.41028 | Fr.205.14 |
1,000 | Fr.0.37384 | Fr.373.84 |
2,000 | Fr.0.34319 | Fr.686.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.97000 | Fr.0.97 |
10 | Fr.0.65400 | Fr.6.54 |
100 | Fr.0.45500 | Fr.45.50 |
500 | Fr.0.36598 | Fr.182.99 |
1,000 | Fr.0.33678 | Fr.336.78 |
Unit Price without VAT: | Fr.0.97000 |
---|---|
Unit Price with VAT: | Fr.1.04857 |