


SMAJ170CA | |
|---|---|
DigiKey Part Number | 283-SMAJ170CATR-ND - Tape & Reel (TR) 283-SMAJ170CACT-ND - Cut Tape (CT) 283-SMAJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA |
Description | TVS DIODE 170VWM 275VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05810 | Fr.290.50 |
| 10,000 | Fr.0.05278 | Fr.527.80 |
| 15,000 | Fr.0.05007 | Fr.751.05 |
| 25,000 | Fr.0.04895 | Fr.1,223.75 |
| Unit Price without VAT: | Fr.0.05810 |
|---|---|
| Unit Price with VAT: | Fr.0.06281 |

