

SMAJ30A | |
|---|---|
DigiKey Part Number | 283-SMAJ30ATR-ND - Tape & Reel (TR) 283-SMAJ30ACT-ND - Cut Tape (CT) 283-SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21800 | Fr.2.18 |
| 100 | Fr.0.12320 | Fr.12.32 |
| 500 | Fr.0.09564 | Fr.47.82 |
| 1,000 | Fr.0.08240 | Fr.82.40 |
| 2,000 | Fr.0.07958 | Fr.159.16 |
| 5,000 | Fr.0.06240 | Fr.312.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05520 | Fr.552.00 |
| 20,000 | Fr.0.05280 | Fr.1,056.00 |
| 50,000 | Fr.0.05097 | Fr.2,548.50 |
| 70,000 | Fr.0.04922 | Fr.3,445.40 |
| 100,000 | Fr.0.04753 | Fr.4,753.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |








