SMCJ78CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.11964
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.12079
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.25673
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.34125
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.21004
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.37789
Datasheet
126V Clamp 11.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 11.9A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ78CAH

DigiKey Part Number
283-SMCJ78CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78CAH
Description
TVS DIODE 78VWM 126VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
78V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
86.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
126V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC91CA-AT/13YAGEO013-1.5SMC91CA-AT/13TR-NDFr.0.11964Similar
1.5SMC91CA-AT/7YAGEO013-1.5SMC91CA-AT/7TR-NDFr.0.12079Similar
1.5SMC91CA-QBourns Inc.0118-1.5SMC91CA-QTR-NDFr.0.25673Similar
1.5SMC91CAHM3_A/IVishay General Semiconductor - Diodes Division01.5SMC91CAHM3_A/I-NDFr.0.34125Similar
SMCJ78CA-QBourns Inc.0118-SMCJ78CA-QTR-NDFr.0.21004Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
204,000Fr.0.19086Fr.38,935.44
Unit Price without VAT:Fr.0.19086
Unit Price with VAT:Fr.0.20632