

SMDJ30CA | |
---|---|
DigiKey Part Number | 283-SMDJ30CATR-ND - Tape & Reel (TR) 283-SMDJ30CACT-ND - Cut Tape (CT) 283-SMDJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.11000 | Fr.1.11 |
10 | Fr.0.70200 | Fr.7.02 |
100 | Fr.0.46480 | Fr.46.48 |
500 | Fr.0.36400 | Fr.182.00 |
1,000 | Fr.0.33040 | Fr.330.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.30240 | Fr.907.20 |
6,000 | Fr.0.28381 | Fr.1,702.86 |
Unit Price without VAT: | Fr.1.11000 |
---|---|
Unit Price with VAT: | Fr.1.19991 |