


SMDJ24CA | |
|---|---|
DigiKey Part Number | 283-SMDJ24CATR-ND - Tape & Reel (TR) 283-SMDJ24CACT-ND - Cut Tape (CT) 283-SMDJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 77.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.61400 | Fr.6.14 |
| 100 | Fr.0.40340 | Fr.40.34 |
| 500 | Fr.0.31290 | Fr.156.45 |
| 1,000 | Fr.0.28376 | Fr.283.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.23801 | Fr.714.03 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

