


SMDJ17CAH | |
|---|---|
DigiKey Part Number  | 283-SMDJ17CAHTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ17CAH  | 
Description  | TVS DIODE 17VWM 27.6VC SMC  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount SMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 17V  | |
Voltage - Breakdown (Min)  | 18.9V  | |
Voltage - Clamping (Max) @ Ipp  | 27.6V  | |
Current - Peak Pulse (10/1000µs)  | 108.7A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 204,000 | Fr.0.30900 | Fr.63,036.00 | 
| Unit Price without VAT: | Fr.0.30900 | 
|---|---|
| Unit Price with VAT: | Fr.0.33403 | 




