13V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS234050UL65

DigiKey Part Number
283-STS234050UL65TR-ND - Tape & Reel (TR)
283-STS234050UL65CT-ND - Cut Tape (CT)
283-STS234050UL65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS234050UL65
Description
TVS DIODE 5VWM 13VC SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power - Peak Pulse
100W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, Ethernet, USB
Part Status
Active
Capacitance @ Frequency
1.2pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,042
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000Fr.0.10005Fr.1,200.60
Unit Price without VAT:Fr.0.10005
Unit Price with VAT:Fr.0.10815