
TLP1013V1-R105-R | |
---|---|
DigiKey Part Number | 283-TLP1013V1-R105-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP1013V1-R105-R |
Description | TRANS IND, 105NH, 108A, 4 PADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Wirewound Inductor 72 A 0.53mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 105 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 87A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.518" (13.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | Fr.0.80254 | Fr.224.71 |
Unit Price without VAT: | Fr.0.80254 |
---|---|
Unit Price with VAT: | Fr.0.86755 |