UP2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-R47-R

DigiKey Part Number
283-UP2-R47-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2-R47-R
Description
FIXED IND 470NH 10.1A 4.9MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Wirewound Inductor 10.1 A 4.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.4A
Shielding
Unshielded
DC Resistance (DCR)
4.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Height - Seated (Max)
0.231" (5.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.1.34790Fr.808.74
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34790
Unit Price with VAT:Fr.1.45708