
N845B-20M-12-MG | |
|---|---|
DigiKey Part Number | 95-N845B-20M-12-MG-ND |
Manufacturer | |
Manufacturer Product Number | N845B-20M-12-MG |
Description | 100G MULTIMODE 50/125 OM4 FIBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Magenta | |
Color - Connectors | Black, Magenta | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.334.36000 | Fr.334.36 |
| Unit Price without VAT: | Fr.334.36000 |
|---|---|
| Unit Price with VAT: | Fr.361.44316 |

