HT10DBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT10DBS

DigiKey Part Number
HT10DBS-ND
Manufacturer
Manufacturer Product Number
HT10DBS
Description
SURGE SUPPRESS 12A 10OUT 8'CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 3840J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
12A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
10
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
Type F Coax, RJ45
Energy
3840J
Cord Length
8' (2.44m)
Approval Agency
CSA, cUL, FCC, UL
Features
-
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 852
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.159.79000Fr.159.79
Manufacturers Standard Package
Unit Price without VAT:Fr.159.79000
Unit Price with VAT:Fr.172.73299