
N261AB-003-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-003-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.64000 | Fr.3.64 |
| 10 | Fr.3.09000 | Fr.30.90 |
| 25 | Fr.2.89560 | Fr.72.39 |
| 50 | Fr.2.75740 | Fr.137.87 |
| 100 | Fr.2.62580 | Fr.262.58 |
| 250 | Fr.2.46132 | Fr.615.33 |
| 500 | Fr.2.34388 | Fr.1,171.94 |
| 1,000 | Fr.2.23208 | Fr.2,232.08 |
| 2,500 | Fr.2.09248 | Fr.5,231.20 |
| Unit Price without VAT: | Fr.3.64000 |
|---|---|
| Unit Price with VAT: | Fr.3.93484 |



